
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | EAO | |
| Package | - | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Length | 24mm | |
| Height | 46.5mm | |
| Width | 18mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
31-810.005 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | EAO | |
| Package | - | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Length | 24mm | |
| Height | 46.5mm | |
| Width | 18mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 31-810.005. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

31-810.005 datasheets or manufacturer documentation.
Datasheet: 31-810.005 Datasheet (PDF)
The 31-810.005 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.