CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. E70-433NW14S
E70-433NW14S - 1
E70-433NW14S - 2
E70-433NW14S - 3
Extended1/3
* Images are for reference only
E70-433NW14S
Attributes
Value
Manufacturer
Chengdu Ebyte Elec Tech
MFR.Part #
E70-433NW14S
JLCPCB Part #
C411296
Package
SMD,16x26mm
Description
-110dBm -40℃~+85℃ 14dBm 2.2V~3.8V 2.5km 37mA 433MHz 8mA GFSK IPEX interface Module reset function、AES encryption、Restore factory settings function Transceiver SMD,16x26mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,16x26mm
Antenna TypeIPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-110dBm
Output Power(Max)14dBm
Modulation SystemGFSK
Voltage - Supply2.2V~3.8V
ModelTransceiver
Frequency433MHz
FeaturesModule reset function、AES encryption、Restore factory settings function
Communication Distance2.5km
Send Current37mA
Receive Current8mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. E70-433NW14S
E70-433NW14S

* Images are for reference only

E70-433NW14S

Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E70-433NW14S
JLCPCB Part #
C411296
Package
SMD,16x26mm
Description
-110dBm -40℃~+85℃ 14dBm 2.2V~3.8V 2.5km 37mA 433MHz 8mA GFSK IPEX interface Module reset function、AES encryption、Restore factory settings function Transceiver SMD,16x26mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E70-433NW14S

* Images are for reference only

E70-433NW14S
Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E70-433NW14S
JLCPCB Part #
C411296
Package
SMD,16x26mm
Description
-110dBm -40℃~+85℃ 14dBm 2.2V~3.8V 2.5km 37mA 433MHz 8mA GFSK IPEX interface Module reset function、AES encryption、Restore factory settings function Transceiver SMD,16x26mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E70-433NW14S Specifications

E70-433NW14S technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,16x26mm
Antenna TypeIPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-110dBm
Output Power(Max)14dBm
Modulation SystemGFSK
Voltage - Supply2.2V~3.8V
ModelTransceiver
Frequency433MHz
FeaturesModule reset function、AES encryption、Restore factory settings function
Communication Distance2.5km
Send Current37mA
Receive Current8mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E70-433NW14S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E70-433NW14S Documents

E70-433NW14S datasheets or manufacturer documentation.

Datasheet: E70-433NW14S Datasheet (PDF)

E70-433NW14S Schematic Symbol & PCB Footprint

The E70-433NW14S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.