
* Images are for reference only
E22-230T22S
Extended
- Manufacturer
- Chengdu Ebyte Elec Tech
- MFR.Part #
- E22-230T22S
- JLCPCB Part #
- C411285
- Package
- SMD,26x16mm
- Description
- -138dBm 110mA 15mA 2.7V~5.5V 22dBm 5km LoRa Stamp Hole Antenna、IPEX interface UART SMD,26x16mm LoRa Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 91
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 81
In-stock Item Pricing
Qty Unit Price
1+
$7.4695
10+
$7.1174
30+
$6.9019
100+
$6.7218
Related Products