


- Manufacturer
- MFR.Part #
- E104-BT02
- JLCPCB Part #
- C411314
- Package
- SMD,22.3x14mm
- Description
- -40℃~+85℃ -94dBm 2.5V~3.6V 3.4mA 3.7mA 70m Bluetooth 5.1 DA14580 chip SMD,22.3x14mm Bluetooth Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD,22.3x14mm | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -94dBm | |
| Voltage - Supply | 2.5V~3.6V | |
| Utilized IC / Part | DA14580 chip | |
| Communication Distance | 70m | |
| Receive Current | 3.7mA | |
| Wireless Standard | Bluetooth 5.1 | |
| Send Current | 3.4mA |

* Images are for reference only
E104-BT02
Extended- Manufacturer
- MFR.Part #
- E104-BT02
- JLCPCB Part #
- C411314
- Package
- SMD,22.3x14mm
- Description
- -40℃~+85℃ -94dBm 2.5V~3.6V 3.4mA 3.7mA 70m Bluetooth 5.1 DA14580 chip SMD,22.3x14mm Bluetooth Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- E104-BT02
- JLCPCB Part #
- C411314
- Package
- SMD,22.3x14mm
- Description
- -40℃~+85℃ -94dBm 2.5V~3.6V 3.4mA 3.7mA 70m Bluetooth 5.1 DA14580 chip SMD,22.3x14mm Bluetooth Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E104-BT02 Specifications
E104-BT02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD,22.3x14mm | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -94dBm | |
| Voltage - Supply | 2.5V~3.6V | |
| Utilized IC / Part | DA14580 chip | |
| Communication Distance | 70m | |
| Receive Current | 3.7mA | |
| Wireless Standard | Bluetooth 5.1 | |
| Send Current | 3.4mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E104-BT02. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

E104-BT02 Documents
E104-BT02 datasheets or manufacturer documentation.
Datasheet: E104-BT02 Datasheet (PDF)
E104-BT02 Schematic Symbol & PCB Footprint
The E104-BT02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.