


- Manufacturer
- MFR.Part #
- E103-W08A
- JLCPCB Part #
- C2937145
- Package
- SMD
- Description
- -40℃~+85℃ 11.5dBm 130mA 18mA 2.442GHz 2.5V~3.6V Integrated Bluetooth function On-board PCB Antenna UART SMD WiFi Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 11.5dBm | |
| Voltage - Supply | 2.5V~3.6V | |
| Frequency | 2.442GHz | |
| Utilized IC / Part | OPL1000 | |
| Features | Integrated Bluetooth function | |
| Interface Type | UART | |
| Send Current | 130mA | |
| Receive Current | 18mA | |
| Wireless Standard | Bluetooth5.0、IEEE802.11b |

* Images are for reference only
E103-W08A
Extended- Manufacturer
- MFR.Part #
- E103-W08A
- JLCPCB Part #
- C2937145
- Package
- SMD
- Description
- -40℃~+85℃ 11.5dBm 130mA 18mA 2.442GHz 2.5V~3.6V Integrated Bluetooth function On-board PCB Antenna UART SMD WiFi Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- E103-W08A
- JLCPCB Part #
- C2937145
- Package
- SMD
- Description
- -40℃~+85℃ 11.5dBm 130mA 18mA 2.442GHz 2.5V~3.6V Integrated Bluetooth function On-board PCB Antenna UART SMD WiFi Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E103-W08A Specifications
E103-W08A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 11.5dBm | |
| Voltage - Supply | 2.5V~3.6V | |
| Frequency | 2.442GHz | |
| Utilized IC / Part | OPL1000 | |
| Features | Integrated Bluetooth function | |
| Interface Type | UART | |
| Send Current | 130mA | |
| Receive Current | 18mA | |
| Wireless Standard | Bluetooth5.0、IEEE802.11b |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E103-W08A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

E103-W08A Documents
E103-W08A datasheets or manufacturer documentation.
Datasheet: E103-W08A Datasheet (PDF)
E103-W08A Schematic Symbol & PCB Footprint
The E103-W08A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.