


- Manufacturer
- MFR.Part #
- E103-W06
- JLCPCB Part #
- C5352937
- Package
- SMD,20.5x17.5mm
- Description
- -40℃~+85℃ 183mA、276mA 18dBm 2.3V~3.6V 2.4GHz、5GHz 78mA、83mA CC3235S IEEE802.11a/b/g/n UART、SPI、GPIO、JTAG Wi-Fi direct SMD,20.5x17.5mm WiFi Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD,20.5x17.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 18dBm | |
| Voltage - Supply | 2.3V~3.6V | |
| Frequency | 2.4GHz、5GHz | |
| Features | Wi-Fi direct | |
| Utilized IC / Part | CC3235S | |
| Interface Type | UART、SPI、GPIO、JTAG | |
| Send Current | 183mA、276mA | |
| Receive Current | 78mA、83mA | |
| Wireless Standard | IEEE802.11a/b/g/n |

* Images are for reference only
E103-W06
Extended- Manufacturer
- MFR.Part #
- E103-W06
- JLCPCB Part #
- C5352937
- Package
- SMD,20.5x17.5mm
- Description
- -40℃~+85℃ 183mA、276mA 18dBm 2.3V~3.6V 2.4GHz、5GHz 78mA、83mA CC3235S IEEE802.11a/b/g/n UART、SPI、GPIO、JTAG Wi-Fi direct SMD,20.5x17.5mm WiFi Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- E103-W06
- JLCPCB Part #
- C5352937
- Package
- SMD,20.5x17.5mm
- Description
- -40℃~+85℃ 183mA、276mA 18dBm 2.3V~3.6V 2.4GHz、5GHz 78mA、83mA CC3235S IEEE802.11a/b/g/n UART、SPI、GPIO、JTAG Wi-Fi direct SMD,20.5x17.5mm WiFi Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E103-W06 Specifications
E103-W06 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD,20.5x17.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 18dBm | |
| Voltage - Supply | 2.3V~3.6V | |
| Frequency | 2.4GHz、5GHz | |
| Features | Wi-Fi direct | |
| Utilized IC / Part | CC3235S | |
| Interface Type | UART、SPI、GPIO、JTAG | |
| Send Current | 183mA、276mA | |
| Receive Current | 78mA、83mA | |
| Wireless Standard | IEEE802.11a/b/g/n |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E103-W06. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

E103-W06 Documents
E103-W06 datasheets or manufacturer documentation.
Datasheet: E103-W06 Datasheet (PDF)
E103-W06 Schematic Symbol & PCB Footprint
The E103-W06 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.