CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. WiFi Modules
  6. E103-W02
E103-W02 - 1
E103-W02 - 2
Extended1/2
* Images are for reference only
E103-W02
Attributes
Value
Manufacturer
Chengdu Ebyte Elec Tech
MFR.Part #
E103-W02
JLCPCB Part #
C108558
Package
SMD
Description
-40℃~+85℃ 2.4GHz 20dBm 3.3V CC3200 IPEX interface UART SMD WiFi Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/WiFi Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD
Antenna TypeIPEX interface
Operating Temperature-40℃~+85℃
Output Power20dBm
Voltage - Supply3.3V
Frequency2.4GHz
Utilized IC / PartCC3200
Interface TypeUART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. WiFi Modules
  6. E103-W02
E103-W02

* Images are for reference only

E103-W02

Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E103-W02
JLCPCB Part #
C108558
Package
SMD
Description
-40℃~+85℃ 2.4GHz 20dBm 3.3V CC3200 IPEX interface UART SMD WiFi Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E103-W02

* Images are for reference only

E103-W02
Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E103-W02
JLCPCB Part #
C108558
Package
SMD
Description
-40℃~+85℃ 2.4GHz 20dBm 3.3V CC3200 IPEX interface UART SMD WiFi Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E103-W02 Specifications

E103-W02 technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/WiFi Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD
Antenna TypeIPEX interface
Operating Temperature-40℃~+85℃
Output Power20dBm
Voltage - Supply3.3V
Frequency2.4GHz
Utilized IC / PartCC3200
Interface TypeUART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E103-W02. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E103-W02 Documents

E103-W02 datasheets or manufacturer documentation.

Datasheet: E103-W02 Datasheet (PDF)

E103-W02 Schematic Symbol & PCB Footprint

The E103-W02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.