Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. E01-2G4M27S
E01-2G4M27S - 1
E01-2G4M27S - 2
E01-2G4M27S - 3
Extended1/3
* Images are for reference only
E01-2G4M27S
Attributes
Value
Manufacturer
Chengdu Ebyte Elec Tech
MFR.Part #
E01-2G4M27S
JLCPCB Part #
C2971732
Package
SMD,23x14mm
Description
-40℃~+85℃ -99dBm 2.2km 2.3V~3.6V 2.4GHz 23mA 27dBm 700mA GFSK Integrated antenna On-board PCB Antenna SPI Transceiver SMD,23x14mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,23x14mm
Operating Temperature-40℃~+85℃
Antenna TypeOn-board PCB Antenna
Sensitivity-99dBm
Output Power(Max)27dBm
Modulation SystemGFSK
Voltage - Supply2.3V~3.6V
ModelTransceiver
Frequency2.4GHz
FeaturesIntegrated antenna
Communication Distance2.2km
Interface TypeSPI
Send Current700mA
Receive Current23mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. E01-2G4M27S
E01-2G4M27S

* Images are for reference only

E01-2G4M27S

Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E01-2G4M27S
JLCPCB Part #
C2971732
Package
SMD,23x14mm
Description
-40℃~+85℃ -99dBm 2.2km 2.3V~3.6V 2.4GHz 23mA 27dBm 700mA GFSK Integrated antenna On-board PCB Antenna SPI Transceiver SMD,23x14mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E01-2G4M27S

* Images are for reference only

E01-2G4M27S
Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E01-2G4M27S
JLCPCB Part #
C2971732
Package
SMD,23x14mm
Description
-40℃~+85℃ -99dBm 2.2km 2.3V~3.6V 2.4GHz 23mA 27dBm 700mA GFSK Integrated antenna On-board PCB Antenna SPI Transceiver SMD,23x14mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E01-2G4M27S Specifications

E01-2G4M27S technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,23x14mm
Operating Temperature-40℃~+85℃
Antenna TypeOn-board PCB Antenna
Sensitivity-99dBm
Output Power(Max)27dBm
Modulation SystemGFSK
Voltage - Supply2.3V~3.6V
ModelTransceiver
Frequency2.4GHz
FeaturesIntegrated antenna
Communication Distance2.2km
Interface TypeSPI
Send Current700mA
Receive Current23mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E01-2G4M27S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E01-2G4M27S Documents

E01-2G4M27S datasheets or manufacturer documentation.

Datasheet: E01-2G4M27S Datasheet (PDF)

E01-2G4M27S Schematic Symbol & PCB Footprint

The E01-2G4M27S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.