


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | DreamLNK | |
| Package | SMD,15.3x10.3mm | |
| Operating Temperature | -20℃~+60℃ | |
| Modulation System | ASK、OOK | |
| Output Power(Max) | 13dBm | |
| Voltage - Supply | 2.2V~3.3V | |
| Model | Transmit | |
| Frequency | 315MHz、433.92MHz | |
| Features | Integrated phase-locked loop | |
| Communication Distance | 160m | |
| Send Current | 12mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DL-WLC4455 433M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | DreamLNK | |
| Package | SMD,15.3x10.3mm | |
| Operating Temperature | -20℃~+60℃ | |
| Modulation System | ASK、OOK | |
| Output Power(Max) | 13dBm | |
| Voltage - Supply | 2.2V~3.3V | |
| Model | Transmit | |
| Frequency | 315MHz、433.92MHz | |
| Features | Integrated phase-locked loop | |
| Communication Distance | 160m | |
| Send Current | 12mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DL-WLC4455 433M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DL-WLC4455 433M datasheets or manufacturer documentation.
Datasheet: DL-WLC4455 433M Datasheet (PDF)
The DL-WLC4455 433M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.