


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | DreamLNK | |
| Package | SMD,18x12mm | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -102dBm、-96dBm、-92dBm | |
| Output Power(Max) | 0dBm | |
| Voltage - Supply | 1.7V~3.8V | |
| Interface Type | GPIO | |
| Send Current | 6mA、7mA、12mA | |
| Receive Current | 7mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DL-CC2340-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | DreamLNK | |
| Package | SMD,18x12mm | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -102dBm、-96dBm、-92dBm | |
| Output Power(Max) | 0dBm | |
| Voltage - Supply | 1.7V~3.8V | |
| Interface Type | GPIO | |
| Send Current | 6mA、7mA、12mA | |
| Receive Current | 7mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DL-CC2340-B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DL-CC2340-B datasheets or manufacturer documentation.
Datasheet: DL-CC2340-B Datasheet (PDF)
The DL-CC2340-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.