


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | DreamLNK | |
| Package | - | |
| Operating Temperature | -20℃~+60℃ | |
| Sensor Type | Human infrared | |
| Voltage - Supply | 5V~12V | |
| Features | Threshold detection / event detection、Integrated signal conditioning、Adjustable gain control | |
| Current - Supply | 5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DL-24G-102 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | DreamLNK | |
| Package | - | |
| Operating Temperature | -20℃~+60℃ | |
| Sensor Type | Human infrared | |
| Voltage - Supply | 5V~12V | |
| Features | Threshold detection / event detection、Integrated signal conditioning、Adjustable gain control | |
| Current - Supply | 5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DL-24G-102. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DL-24G-102 datasheets or manufacturer documentation.
Datasheet: DL-24G-102 Datasheet (PDF)
The DL-24G-102 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.