Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. 805
805 - 1
805 - 2
Extended1/2
* Images are for reference only
805
Attributes
Value
Manufacturer
DreamLNK
MFR.Part #
805
JLCPCB Part #
C779863
Package
-
Description
-40℃~+85℃ 1.5 18.42MHz 20W 25mm 25mm 4dBi 50Ω 8mm Ceramic Antenna IPEX - Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerDreamLNK
Package-
VSWR1.5
Antenna TypeCeramic Antenna
Operating Temperature-40℃~+85℃
Peak Gain4dBi
Length25mm
Bandwidth18.42MHz
Connector TypeIPEX
Height8mm
Impedance50Ω
Width25mm
Power20W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. 805
805

* Images are for reference only

805

Extended
Manufacturer

DreamLNK

MFR.Part #
805
JLCPCB Part #
C779863
Package
-
Description
-40℃~+85℃ 1.5 18.42MHz 20W 25mm 25mm 4dBi 50Ω 8mm Ceramic Antenna IPEX - Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

805

* Images are for reference only

805
Extended
Manufacturer

DreamLNK

MFR.Part #
805
JLCPCB Part #
C779863
Package
-
Description
-40℃~+85℃ 1.5 18.42MHz 20W 25mm 25mm 4dBi 50Ω 8mm Ceramic Antenna IPEX - Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

805 Specifications

805 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerDreamLNK
Package-
VSWR1.5
Antenna TypeCeramic Antenna
Operating Temperature-40℃~+85℃
Peak Gain4dBi
Length25mm
Bandwidth18.42MHz
Connector TypeIPEX
Height8mm
Impedance50Ω
Width25mm
Power20W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 805. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

805 Documents

805 datasheets or manufacturer documentation.

Datasheet: 805 Datasheet (PDF)

805 Schematic Symbol & PCB Footprint

The 805 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.