
* Images are for reference only
DHNF-02-V-T/R
Extended
- Manufacturer
- Diptronics
- MFR.Part #
- DHNF-02-V-T/R
- JLCPCB Part #
- C224990
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 2 24V 25mA Black Gull Wing SPST Slide, Recessed SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1545
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1490
In-stock Item Pricing
Qty Unit Price
1+
$0.8475
10+
$0.6803
30+
$0.5983
100+
$0.5146
500+
$0.4648
1000+
$0.4407
Related Products