Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. ZXGD3104N8TC
ZXGD3104N8TC - 1
ZXGD3104N8TC - 2
ZXGD3104N8TC - 3
Extended1/3
* Images are for reference only
ZXGD3104N8TC
Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
ZXGD3104N8TC
JLCPCB Part #
C177099
Package
SO-8
Description
-40℃~+150℃ 15ns 20ns 250kHz 5.16mA 5V~25V DCM、CRM、CCM Flyback SO-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerDiodes Incorporated
PackageSO-8
Operating Temperature-40℃~+150℃
Turn-Off Time20ns
Number of Channels1
Peak Output Current(Source)2.5A
Frequency - Switching250kHz
Operating Voltage5V~25V
Peak Output Current(Sink)7A
Applicable to AC-DC ArchitectureFlyback
Quiescent Current5.16mA
FeaturesMulti-mode compatible control、Reverse current detection and suppression、Drive capability configurable
Mode SupportDCM、CRM、CCM
Switch Tube (Built-In/External)Non Built-In
Turn-Off Delay15ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. ZXGD3104N8TC
ZXGD3104N8TC

* Images are for reference only

ZXGD3104N8TC

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZXGD3104N8TC
JLCPCB Part #
C177099
Package
SO-8
Description
-40℃~+150℃ 15ns 20ns 250kHz 5.16mA 5V~25V DCM、CRM、CCM Flyback SO-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZXGD3104N8TC

* Images are for reference only

ZXGD3104N8TC
Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZXGD3104N8TC
JLCPCB Part #
C177099
Package
SO-8
Description
-40℃~+150℃ 15ns 20ns 250kHz 5.16mA 5V~25V DCM、CRM、CCM Flyback SO-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZXGD3104N8TC Specifications

ZXGD3104N8TC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerDiodes Incorporated
PackageSO-8
Operating Temperature-40℃~+150℃
Turn-Off Time20ns
Number of Channels1
Peak Output Current(Source)2.5A
Frequency - Switching250kHz
Operating Voltage5V~25V
Peak Output Current(Sink)7A
Applicable to AC-DC ArchitectureFlyback
Quiescent Current5.16mA
FeaturesMulti-mode compatible control、Reverse current detection and suppression、Drive capability configurable
Mode SupportDCM、CRM、CCM
Switch Tube (Built-In/External)Non Built-In
Turn-Off Delay15ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZXGD3104N8TC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZXGD3104N8TC Documents

ZXGD3104N8TC datasheets or manufacturer documentation.

Datasheet: ZXGD3104N8TC Datasheet (PDF)

ZXGD3104N8TC Schematic Symbol & PCB Footprint

The ZXGD3104N8TC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.