
ZTX649
- Manufacturer
- MFR.Part #
- ZTX649
- JLCPCB Part #
- C3198566
- Package
- E-Line(TO-92)
- Description
- -55℃~+200℃ 100 100nA 1W 240MHz 25V 2A 500mV NPN E-Line(TO-92) Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Diodes Incorporated | |
| Package | E-Line(TO-92) | |
| Operating Temperature | -55℃~+200℃ | |
| Transition frequency(fT) | 240MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 2A | |
| Vce Saturation(VCE(sat)) | 500mV | |
| type | NPN | |
| Pd - Power Dissipation | 1W | |
| Current - Collector Cutoff | 100nA |

* Images are for reference only
ZTX649
Extended- Manufacturer
- MFR.Part #
- ZTX649
- JLCPCB Part #
- C3198566
- Package
- E-Line(TO-92)
- Description
- -55℃~+200℃ 100 100nA 1W 240MHz 25V 2A 500mV NPN E-Line(TO-92) Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ZTX649
Extended- Manufacturer
- MFR.Part #
- ZTX649
- JLCPCB Part #
- C3198566
- Package
- E-Line(TO-92)
- Description
- -55℃~+200℃ 100 100nA 1W 240MHz 25V 2A 500mV NPN E-Line(TO-92) Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZTX649 Specifications
ZTX649 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Diodes Incorporated | |
| Package | E-Line(TO-92) | |
| Operating Temperature | -55℃~+200℃ | |
| Transition frequency(fT) | 240MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 2A | |
| Vce Saturation(VCE(sat)) | 500mV | |
| type | NPN | |
| Pd - Power Dissipation | 1W | |
| Current - Collector Cutoff | 100nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZTX649. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZTX649 Documents
ZTX649 datasheets or manufacturer documentation.
Datasheet: ZTX649 Datasheet (PDF)
ZTX649 Schematic Symbol & PCB Footprint
The ZTX649 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.