
* Images are for reference only
TL431AS-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- TL431AS-13
- JLCPCB Part #
- C2157645
- Package
- SOT-23
- Description
- -40℃~+125℃@(Ta) 100mA 2.495V~36V Adjustable Parallel ±1% SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1546
200+
$0.0599
500+
$0.0578
1000+
$0.0567
Related Products