
* Images are for reference only
SDT20100CTB-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- SDT20100CTB-13
- JLCPCB Part #
- C6473188
- Package
- TO-263
- Description
- -55℃~+150℃ 1 Pair Common Cathode 100V 10A 150A 710mV@10A 80uA@100V TO-263 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.5211
10+
$0.5082
30+
$0.5018
100+
$0.4937
Related Products