
PT8A2642WE
- Manufacturer
- MFR.Part #
- PT8A2642WE
- JLCPCB Part #
- C1499834
- Package
- -
- Description
- -20℃~+70℃ 4.75V~6V - Human Body Sensing Sensor ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Human Body Sensing Sensor | |
| Manufacturer | Diodes Incorporated | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 4.75V~6V |

* Images are for reference only
PT8A2642WE
Extended- Manufacturer
- MFR.Part #
- PT8A2642WE
- JLCPCB Part #
- C1499834
- Package
- -
- Description
- -20℃~+70℃ 4.75V~6V - Human Body Sensing Sensor ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PT8A2642WE
Extended- Manufacturer
- MFR.Part #
- PT8A2642WE
- JLCPCB Part #
- C1499834
- Package
- -
- Description
- -20℃~+70℃ 4.75V~6V - Human Body Sensing Sensor ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PT8A2642WE Specifications
PT8A2642WE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Human Body Sensing Sensor | |
| Manufacturer | Diodes Incorporated | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 4.75V~6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT8A2642WE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PT8A2642WE Documents
PT8A2642WE datasheets or manufacturer documentation.
Datasheet: PT8A2642WE Datasheet (PDF)
PT8A2642WE Schematic Symbol & PCB Footprint
The PT8A2642WE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.