
* Images are for reference only
PI5PD2069WEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI5PD2069WEX
- JLCPCB Part #
- C211406
- Package
- SOIC-8
- Description
- -40℃~+105℃ 1 2.7V~5.5V 70mΩ Active High High Side Switch SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4902
10+
$0.3906
30+
$0.3472
100+
$0.2925
500+
$0.2684
1000+
$0.2540
2500+
$0.2507
5000+
$0.2491
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products