
* Images are for reference only
PI3USB9201ZTAEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI3USB9201ZTAEX
- JLCPCB Part #
- C2151039
- Package
- UQFN2020-12
- Description
- -40℃~+85℃ 2 2.7V~5.5V 2GHz Bidirectional analog channel、Control interface integration UQFN2020-12 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.3235
10+
$1.2929
30+
$1.2720
100+
$1.2527
Related Products