
* Images are for reference only
PI3HDMI2410FFE
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI3HDMI2410FFE
- JLCPCB Part #
- C1546962
- Package
- LQFP-80(12x12)
- Description
- -40℃~+85℃ 3.3V 5Gbps I2C、HDMI LQFP-80(12x12) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 119
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8852
200+
$1.5036
500+
$1.4521
1000+
$1.4248
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products