
AZ2940T-3.3E1
- Manufacturer
- MFR.Part #
- AZ2940T-3.3E1
- JLCPCB Part #
- C526408
- Package
- TO-220-3
- Description
- -40℃~+125℃@(Tj) 1 13.2V 1A 3.3V 400uVrms 550mV@(1A) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Diodes Incorporated | |
| Package | TO-220-3 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Noise | 400uVrms | |
| Output Type | Fixed | |
| Voltage - Supply | 13.2V | |
| Output Current | 1A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Reverse polarity voltage protection | |
| Output Voltage | 3.3V | |
| Voltage Dropout | 550mV@(1A) | |
| Number of Outputs | 1 |

* Images are for reference only
AZ2940T-3.3E1
Extended- Manufacturer
- MFR.Part #
- AZ2940T-3.3E1
- JLCPCB Part #
- C526408
- Package
- TO-220-3
- Description
- -40℃~+125℃@(Tj) 1 13.2V 1A 3.3V 400uVrms 550mV@(1A) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AZ2940T-3.3E1
Extended- Manufacturer
- MFR.Part #
- AZ2940T-3.3E1
- JLCPCB Part #
- C526408
- Package
- TO-220-3
- Description
- -40℃~+125℃@(Tj) 1 13.2V 1A 3.3V 400uVrms 550mV@(1A) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AZ2940T-3.3E1 Specifications
AZ2940T-3.3E1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Diodes Incorporated | |
| Package | TO-220-3 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Noise | 400uVrms | |
| Output Type | Fixed | |
| Voltage - Supply | 13.2V | |
| Output Current | 1A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Reverse polarity voltage protection | |
| Output Voltage | 3.3V | |
| Voltage Dropout | 550mV@(1A) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AZ2940T-3.3E1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AZ2940T-3.3E1 Documents
AZ2940T-3.3E1 datasheets or manufacturer documentation.
Datasheet: AZ2940T-3.3E1 Datasheet (PDF)
AZ2940T-3.3E1 Schematic Symbol & PCB Footprint
The AZ2940T-3.3E1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.