
* Images are for reference only
PI2EQX5964ZFEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI2EQX5964ZFEX
- JLCPCB Part #
- C2675118
- Package
- TQFN-56-EP(5x11)
- Description
- -40℃~+85℃ 1.2V 4 5Gbps 750ps TQFN-56-EP(5x11) Interface - PCIs / PCIEs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7785
200+
$3.3979
500+
$3.2789
1000+
$3.2194