This website requires JavaScript.
no-image

* Images are for reference only

P6KE200CA-T

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
P6KE200CA-T
JLCPCB Part #
C3708855
Package
DO-15
Description
-55℃~+175℃ 171V 190V 2.2A 274V 5uA 600W Bidirectional TVS DO-15 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 40

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2288
1000+ $0.0887
2500+ $0.0855
5000+ $0.0840

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons