
* Images are for reference only
DXTN3C100PD-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DXTN3C100PD-13
- JLCPCB Part #
- C17452949
- Package
- DFN-8
- Description
- -55℃~+150℃ 1.47W 100V 100nA 130MHz 150 150mV 3A 7V NPN DFN-8 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5855
200+
$0.2333
500+
$0.2268
1000+
$0.2220
Related Products