
DCX143EH-7
- Manufacturer
- MFR.Part #
- DCX143EH-7
- JLCPCB Part #
- C17525312
- Package
- SOT-563
- Description
- -55℃~+150℃ 1 PNP Pre-Biased Transistor, 1 NPN 100mA 150mW 20@10mA,5V 50V SOT-563 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-563 | |
| Operating Temperature | -55℃~+150℃ | |
| Collector - Emitter Voltage VCEO | 50V | |
| Number | 1 PNP Pre-Biased Transistor, 1 NPN | |
| DC Current Gain | 20@10mA,5V | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 150mW |

* Images are for reference only
DCX143EH-7
Extended- Manufacturer
- MFR.Part #
- DCX143EH-7
- JLCPCB Part #
- C17525312
- Package
- SOT-563
- Description
- -55℃~+150℃ 1 PNP Pre-Biased Transistor, 1 NPN 100mA 150mW 20@10mA,5V 50V SOT-563 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DCX143EH-7
Extended- Manufacturer
- MFR.Part #
- DCX143EH-7
- JLCPCB Part #
- C17525312
- Package
- SOT-563
- Description
- -55℃~+150℃ 1 PNP Pre-Biased Transistor, 1 NPN 100mA 150mW 20@10mA,5V 50V SOT-563 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DCX143EH-7 Specifications
DCX143EH-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-563 | |
| Operating Temperature | -55℃~+150℃ | |
| Collector - Emitter Voltage VCEO | 50V | |
| Number | 1 PNP Pre-Biased Transistor, 1 NPN | |
| DC Current Gain | 20@10mA,5V | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 150mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DCX143EH-7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DCX143EH-7 Documents
DCX143EH-7 datasheets or manufacturer documentation.
Datasheet: DCX143EH-7 Datasheet (PDF)
DCX143EH-7 Schematic Symbol & PCB Footprint
The DCX143EH-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.