
* Images are for reference only
DMTH45M5SFVWQ-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMTH45M5SFVWQ-7
- JLCPCB Part #
- C19950034
- Package
- PowerDI3333-8
- Description
- -55℃~+175℃ 13.2nC@10V 3.5V@250uA 40V 5.5mΩ@10V 51W 71A N-Channel PowerDI3333-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7848
200+
$0.3136
500+
$0.3040
1000+
$0.2975