
* Images are for reference only
DMTH4014LDVW-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMTH4014LDVW-13
- JLCPCB Part #
- C17328214
- Package
- PowerDI3333-8(TYPEUxD)
- Description
- 11.2nC@10V 2.6W 21pF 225pF 25mΩ@4.5V 27.5A 3V@250uA 40V 750pF PowerDI3333-8(TYPEUxD) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6724
200+
$0.2687
500+
$0.2590
1000+
$0.2558