
* Images are for reference only
DMP3011SFVW-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMP3011SFVW-7
- JLCPCB Part #
- C5245375
- Package
- PowerDI3333-8
- Description
- -55℃~+150℃ 1 P-Channel 10mΩ 19.8A、50A 2.38nF 30V 3V 46nC@10V 980mW PowerDI3333-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6965
200+
$0.2703
500+
$0.2606
1000+
$0.2558
Related Products