
* Images are for reference only
DMP2021UFDF-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMP2021UFDF-13
- JLCPCB Part #
- C5673582
- Package
- UDFN2020-6
- Description
- -55℃~+150℃ 1 P-Channel 16mΩ@4.5V 1V 2.76nF 20V 59nC@8V 730mW 9A UDFN2020-6 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6867
200+
$0.2750
500+
$0.2654
1000+
$0.2606
Related Products