
* Images are for reference only
DDA114EUQ-7-F
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DDA114EUQ-7-F
- JLCPCB Part #
- C17662696
- Package
- SOT-363
- Description
- -55℃~+150℃ 100mA 10kΩ 2 PNP Pre-Biased Transistors 200mW 30@5mA,5V 50V SOT-363 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 88
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1022
200+
$0.0409
500+
$0.0394
1000+
$0.0388
Related Products