
* Images are for reference only
D5V0X1BA2LP-7B
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- D5V0X1BA2LP-7B
- JLCPCB Part #
- C3001626
- Package
- DFN1006-2
- Description
- -55℃~+150℃ 0.5pF 1 100nA 17V 4A 5.5V 7V Bidirectional IEC 61000-4-2 TVS DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2620
10+
$0.2572
30+
$0.2540
100+
$0.2507
Related Products