
* Images are for reference only
D5V0L4B5TS-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- D5V0L4B5TS-7
- JLCPCB Part #
- C1973060
- Package
- TSOT-25
- Description
- -65℃~+150℃ 10nA 14V 15pF 5V 6A@8/20us 7V 84W@8/20us Bidirectional ESD Four channels IEC 61000-4-2 TSOT-25 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.2659
50+
$0.2065
150+
$0.1810
500+
$0.1491
3000+
$0.1350
6000+
$0.1264
Related Products