


BZX84B3V0-7-F
- Manufacturer
- MFR.Part #
- BZX84B3V0-7-F
- JLCPCB Part #
- C460808
- Package
- SOT-23
- Description
- -65℃~+150℃ 1 Independent 10uA@1V 2.94V~3.06V 350mW 3V 600Ω 95Ω SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-23 | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 600Ω | |
| Impedance(Zzt) | 95Ω | |
| Zener Voltage(Range) | 2.94V~3.06V | |
| Zener Voltage(Nom) | 3V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 10uA@1V |

* Images are for reference only
BZX84B3V0-7-F
Extended- Manufacturer
- MFR.Part #
- BZX84B3V0-7-F
- JLCPCB Part #
- C460808
- Package
- SOT-23
- Description
- -65℃~+150℃ 1 Independent 10uA@1V 2.94V~3.06V 350mW 3V 600Ω 95Ω SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BZX84B3V0-7-F
Extended- Manufacturer
- MFR.Part #
- BZX84B3V0-7-F
- JLCPCB Part #
- C460808
- Package
- SOT-23
- Description
- -65℃~+150℃ 1 Independent 10uA@1V 2.94V~3.06V 350mW 3V 600Ω 95Ω SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZX84B3V0-7-F Specifications
BZX84B3V0-7-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-23 | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 600Ω | |
| Impedance(Zzt) | 95Ω | |
| Zener Voltage(Range) | 2.94V~3.06V | |
| Zener Voltage(Nom) | 3V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 10uA@1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZX84B3V0-7-F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZX84B3V0-7-F Documents
BZX84B3V0-7-F datasheets or manufacturer documentation.
Datasheet: BZX84B3V0-7-F Datasheet (PDF)
BZX84B3V0-7-F Schematic Symbol & PCB Footprint
The BZX84B3V0-7-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.