This website requires JavaScript.
no-image

* Images are for reference only

AP7361E-10FGE-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
AP7361E-10FGE-7
JLCPCB Part #
C3746755
Package
DFN3030-8
Description
-40℃~+85℃@(Ta) 1 1A 1V 68uA 6V 75dB@(1kHz) 840mV@(1A) Fixed PG Pin、Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive DFN3030-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 64

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1414
1000+ $0.0547
2500+ $0.0528
5000+ $0.0518

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons