This website requires JavaScript.
no-image

* Images are for reference only

AP7335A-33SN-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
AP7335A-33SN-7
JLCPCB Part #
C5553129
Package
UDFN2020-6
Description
-40℃~+85℃@(Ta) 1 150mV@(300mA) 3.3V 300mA 35uA 65dB@(1kHz) 9V Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive UDFN2020-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1834
200+ $0.4734
500+ $0.4573
1000+ $0.4492

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons