
* Images are for reference only
AP5726FDCG-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP5726FDCG-7
- JLCPCB Part #
- C6741197
- Package
- UDFN2020-6
- Description
- -40℃~+85℃ 1 1.2MHz 2.7V~5.5V 750mA Analog、PWM Boost DC-DC Under Voltage Protection、Over Voltage Protection、Over-Temperature Protection (OTP) UDFN2020-6 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.2429
10+
$0.2381
30+
$0.2333
100+
$0.2301
Related Products