
* Images are for reference only
AP2205-15Y-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP2205-15Y-13
- JLCPCB Part #
- C5564087
- Package
- SOT-89
- Description
- -40℃~+125℃@(Tj) 1 1.5V 150mA 24V 30uVrms 36uA 460mV@(100mA) 60dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2842
200+
$0.1135
500+
$0.1096
1000+
$0.1077
Related Products