
* Images are for reference only
AP130-18RG-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP130-18RG-7
- JLCPCB Part #
- C7214633
- Package
- SC-59R
- Description
- -40℃~+125℃@(Tj) 300mA 400mV@(300mA) 5.5V 50uA 58dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection SC-59R Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7084
200+
$0.2834
500+
$0.2737
1000+
$0.2689
Related Products