
* Images are for reference only
AL8823S-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AL8823S-13
- JLCPCB Part #
- C2678633
- Package
- SO-8
- Description
- -40℃~+105℃ 1 1MHz 5V~36V AC-DC Boost External Over-Temperature Protection (OTP) PWM SO-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.2617
10+
$0.2552
30+
$0.2520
100+
$0.2472
Related Products
Welcome back, may I help you?