
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Diodes Incorporated | |
| Package | SC-59 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Bipolar | |
| Release Points | -4mT | |
| Voltage - Supply | 3V~28V | |
| Features | Current limit protection | |
| Operation Points | 4mT | |
| Operating Current | 3.8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AH3782-W-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Diodes Incorporated | |
| Package | SC-59 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Bipolar | |
| Release Points | -4mT | |
| Voltage - Supply | 3V~28V | |
| Features | Current limit protection | |
| Operation Points | 4mT | |
| Operating Current | 3.8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AH3782-W-7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AH3782-W-7 datasheets or manufacturer documentation.
Datasheet: AH3782-W-7 Datasheet (PDF)
The AH3782-W-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.