


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Diodes Incorporated | |
| Package | SIP-3 | |
| Operating Temperature | -40℃~+125℃ | |
| Magnetic Field Range | ±11.5mT | |
| Voltage - Supply | 2.5V~5.5V | |
| Supply Current | 8uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AH1807-P-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Diodes Incorporated | |
| Package | SIP-3 | |
| Operating Temperature | -40℃~+125℃ | |
| Magnetic Field Range | ±11.5mT | |
| Voltage - Supply | 2.5V~5.5V | |
| Supply Current | 8uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AH1807-P-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AH1807-P-A datasheets or manufacturer documentation.
Datasheet: AH1807-P-A Datasheet (PDF)
The AH1807-P-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.