
* Images are for reference only
2EHDR-10P
Extended
- Manufacturer
- Dinkle
- MFR.Part #
- 2EHDR-10P
- JLCPCB Part #
- C165059
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+120℃ 1 10 10P 15A 1x10P 300V 5.08mm Board Side/Socket - Open Green Right-Angle 弯插,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9532
10+
$0.7809
30+
$0.6956
200+
$0.6102
400+
$0.5587
1000+
$0.5330
2000+
$0.5265
4000+
$0.5233
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products