
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/ZigBee Modules | |
| Manufacturer | Digi | |
| Package | SMD-34P | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -103dBm | |
| Output Power(Max) | 8dBm | |
| Voltage - Supply | 1.71V~3.8V | |
| Model | Transceiver | |
| Frequency | 2.4GHz | |
| Communication Distance | 60m、1.2km | |
| Interface Type | SPI、UART、I2C | |
| Receive Current | 14mA | |
| Send Current | 32mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XBRR-24Z8UM-J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/ZigBee Modules | |
| Manufacturer | Digi | |
| Package | SMD-34P | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -103dBm | |
| Output Power(Max) | 8dBm | |
| Voltage - Supply | 1.71V~3.8V | |
| Model | Transceiver | |
| Frequency | 2.4GHz | |
| Communication Distance | 60m、1.2km | |
| Interface Type | SPI、UART、I2C | |
| Receive Current | 14mA | |
| Send Current | 32mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XBRR-24Z8UM-J. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XBRR-24Z8UM-J datasheets or manufacturer documentation.
Datasheet: XBRR-24Z8UM-J Datasheet (PDF)
The XBRR-24Z8UM-J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.