
* Images are for reference only
598-8260-107F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 598-8260-107F
- JLCPCB Part #
- C5906688
- Package
- 1206
- Description
- -40℃~+100℃ 1.8V~2.4V 140° 20mA 570nm~575nm Water Clear Yellow Green 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2182
200+
$0.0872
500+
$0.0843
1000+
$0.0828