
* Images are for reference only
5988E90107F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5988E90107F
- JLCPCB Part #
- C5514791
- Package
- 1204
- Description
- -40℃~+85℃ 2.6V 20mA 440mcd 470nm 60° Blue Discrete Diode 1204 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1851
200+
$0.0739
500+
$0.0714
1000+
$0.0703
Related Products