This website requires JavaScript.
no-image

* Images are for reference only

5640200123F

Extended
Manufacturer
Dialight
MFR.Part #
5640200123F
JLCPCB Part #
C17270264
Package
Plugin
Description
1.6mcd、1.6mcd、1.6mcd 1.7V、1.8V、1.9V 565nm、585nm、635nm 60° Red, Yellow, Emerald Green 插件 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1200
200+ $2.0442
500+ $1.9751
1000+ $1.9413
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons