
* Images are for reference only
5988320107F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5988320107F
- JLCPCB Part #
- C19374473
- Package
- 1208
- Description
- -40℃~+100℃ 1.8V~2.4V 160° 620nm~630nm 80mcd~150mcd Orange Water Clear 1208 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2425
1000+
$0.0968
2500+
$0.0936
5000+
$0.0920
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →