
* Images are for reference only
5962929002F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5962929002F
- JLCPCB Part #
- C17677582
- Package
- -
- Description
- 140mcd 2.8V 20mA 30° Emerald Green - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7229
200+
$2.2841
500+
$2.2085
1000+
$2.1699