
* Images are for reference only
5942804013F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5942804013F
- JLCPCB Part #
- C17283321
- Package
- -
- Description
- 120° 2.75V 2mA 5mcd White - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7501
200+
$0.6991
500+
$0.6750
1000+
$0.6637